396-044-559-208

Heilind Number:EDA396-044-559-208
Manufacturer:EDAC
Manufacturer Number:396-044-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-559-208

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing ideal for various applications. With two rows and 44 positions, it offers ample connectivity options, while the copper alloy contact material ensures reliable conductivity. The .125-inch pitch and .2-inch row spacing provide precise alignment, perfect for secure board-to-board connections. Its right-angle mount orientation offers versatility in installation, and with an operating temperature range of -40 to 105 °C, it guarantees consistent performance even in harsh environments. Elevate your setup with this essential connector, a must-have in any professional or DIY electronic project.