396-044-559-258

Heilind Number:EDA396-044-559-258
Manufacturer:EDAC
Manufacturer Number:396-044-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-559-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-559-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability even in harsh environments. With two rows of copper alloy contacts and a pitch of .125 inches, it offers seamless integration for your circuit board. Boasting a total of 44 positions, it provides ample connectivity options. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures consistent functionality. Perfect for various applications, this connector is a must-have in your electronic projects.