396-044-559-602

Heilind Number:EDA396-044-559-602
Manufacturer:EDAC
Manufacturer Number:396-044-559-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-559-602

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a sleek black design and constructed with high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and reliability. With a single row configuration and a total of 44 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precision mating. Designed for optimal performance, it can handle an amperage of 3 A and operates efficiently in a wide temperature range from -40 to 105 °C. Whether for industrial or commercial applications, this connector is a must-have component for your electronic projects.