396-044-559-603

Heilind Number:EDA396-044-559-603
Manufacturer:EDAC
Manufacturer Number:396-044-559-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-559-603

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in stylish black. Designed for optimal performance, it offers a high amperage of 3A and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 44 positions, it ensures efficient and secure connections. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Perfect for space-saving applications, its right-angle mount orientation offers versatility in placement. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Upgrade your setup with this essential component.