396-044-559-607

Heilind Number:EDA396-044-559-607
Manufacturer:EDAC
Manufacturer Number:396-044-559-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-559-607

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3 A amperage rating and features a durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 44 positions, it seamlessly integrates into your PCB setup. The contact material, Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Its right-angle mount orientation provides flexibility in installation, and a wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Upgrade your connections with this essential component.