396-044-559-608

Heilind Number:EDA396-044-559-608
Manufacturer:EDAC
Manufacturer Number:396-044-559-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-559-608

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 44 positions, this connector offers seamless integration for your electronic assemblies. Crafted with precision, it boasts copper alloy contacts and a .125-inch pitch, ensuring reliable signal transmission. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Explore the possibilities with this essential component for your PCB connections.