396-044-559-612

Heilind Number:EDA396-044-559-612
Manufacturer:EDAC
Manufacturer Number:396-044-559-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-559-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-559-612

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector in sleek black. Engineered for optimal performance, it boasts a contact material of durable Copper Alloy and a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With a single row design and a pitch of .125 inches, it offers seamless integration into your circuitry. Featuring 44 positions and a 3A amperage, it facilitates efficient power transmission. The right-angle mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance. Elevate your connectivity solutions with this high-quality Card Edge Connector, a must-have in any professional toolkit.