396-044-559-678

Heilind Number:EDA396-044-559-678
Manufacturer:EDAC
Manufacturer Number:396-044-559-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-559-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-559-678

Detailed Description

Discover the perfect solution for seamless PCB connections with our Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any setting. With a single row layout and 44 positions, it offers ample connectivity options, while the copper alloy contact material guarantees optimal conductivity. The .125-inch pitch and .2-inch row spacing allow for precise installation, and the right-angle mount orientation adds versatility to your assembly process. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional or DIY electronics project. Trust in its quality and performance for seamless board-to-board connections every time.