396-044-559-802

Heilind Number:EDA396-044-559-802
Manufacturer:EDAC
Manufacturer Number:396-044-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-559-802

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a convenient right-angle mount orientation, it easily integrates into your PCB setup. The copper alloy contact material guarantees reliable conductivity, while the 44 positions and dual rows provide ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of applications. Upgrade your system with this essential connector for enhanced performance.