396-044-559-803

Heilind Number:EDA396-044-559-803
Manufacturer:EDAC
Manufacturer Number:396-044-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-559-803

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, copper alloy contacts, and a pitch of .125 inches, it guarantees reliable power and signal transmission. Its two rows with 44 positions offer ample connectivity options, while the right-angle mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for demanding environments. Trust in its quality and performance for your next project.