396-044-559-804

Heilind Number:EDA396-044-559-804
Manufacturer:EDAC
Manufacturer Number:396-044-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-559-804

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for maximum performance and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a dual-row layout and 44 positions, it offers ample space for seamless board-to-board connections. Crafted from high-quality Copper Alloy, the contacts ensure reliable conductivity. Perfect for space-saving installations, its right-angle mount orientation and 0.125-inch pitch guarantee efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various industrial applications. Upgrade your connectivity game with this essential component.