396-044-559-807

Heilind Number:EDA396-044-559-807
Manufacturer:EDAC
Manufacturer Number:396-044-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-559-807

Detailed Description

Enhance connectivity in your electronic devices with this versatile Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing material. With a current rating of 3 A, it ensures efficient power transfer. Featuring two rows of high-quality Copper Alloy contacts, it offers reliable performance. The .125-inch pitch and .2-inch row spacing provide optimal signal transmission. With 44 positions, it accommodates multiple connections with ease. Its right-angle mount orientation is perfect for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in diverse environments. Explore seamless connectivity solutions with this essential component.