396-044-559-808

Heilind Number:EDA396-044-559-808
Manufacturer:EDAC
Manufacturer Number:396-044-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-559-808

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of 44 copper alloy contacts, it provides seamless board-to-board connection at a pitch of .125 inches. The right-angle mount orientation offers versatility in installation, while its 3A amperage and wide operating temperature range from -40 to 105 °C guarantee efficient and stable power transmission. Ideal for various electronic projects, this connector is a must-have in your toolkit for seamless and secure PCB connectivity.