396-044-559-858

Heilind Number:EDA396-044-559-858
Manufacturer:EDAC
Manufacturer Number:396-044-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-559-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-559-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features UL 94V-0 Thermoplastic Polyester housing for optimal durability. With a contact material crafted from Copper Alloy, it ensures reliable power transmission. Boasting a two-row configuration and a pitch of .125 inches, it offers efficient signal transfer across 44 positions. Its right-angle mount orientation facilitates easy installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various applications in industries like electronics, telecommunications, and more. Trust in this connector for robust and stable connections in your systems.