396-044-560-202

Heilind Number:EDA396-044-560-202
Manufacturer:EDAC
Manufacturer Number:396-044-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-560-202

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester for maximum reliability. Featuring two rows of 44 positions each, it offers ample room for efficient data transfer. The contact material, made of Copper Alloy, ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation, it's versatile for various configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional setup. Trust in its quality and performance for all your connectivity needs.