396-044-560-203

Heilind Number:EDA396-044-560-203
Manufacturer:EDAC
Manufacturer Number:396-044-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-560-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 44 copper alloy contacts, it offers optimal conductivity, while a pitch of .125 in and row spacing of .2 in facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for diverse applications in electronics and beyond. Upgrade your connectivity solutions with this essential component.