396-044-560-207

Heilind Number:EDA396-044-560-207
Manufacturer:EDAC
Manufacturer Number:396-044-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-560-207

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable operation even in demanding environments. With two rows of copper alloy contacts, it offers a total of 44 positions for secure and efficient connections. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates seamless installation. Rated for an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.