396-044-560-803

Heilind Number:EDA396-044-560-803
Manufacturer:EDAC
Manufacturer Number:396-044-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-560-803

Detailed Description

Enhance connectivity within your circuitry with our Card Edge Connector, a crucial component designed for seamless board-to-board integration. Crafted with precision, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring reliable performance even in demanding environments. With a dual-row configuration and a total of 44 positions, it offers ample connectivity options for your PCB setups. The contact material, Copper Alloy, guarantees efficient signal transmission while the .125-inch pitch and .2-inch row spacing facilitate easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Choose this high-quality connector to streamline your connectivity solutions and experience unparalleled performance.