396-044-560-804

Heilind Number:EDA396-044-560-804
Manufacturer:EDAC
Manufacturer Number:396-044-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-560-804

Detailed Description

Enhance your PCB connection with our Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. Engineered for optimum performance, this connector boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts and a pitch of .125 inches, it offers reliable connectivity for up to 44 positions. The straight mount orientation and versatile operating temperature range of -40 to 105°C ensure compatibility and durability in various environments. Trust in this essential component for efficient board-to-board connections in your electronic projects.