396-044-560-807

Heilind Number:EDA396-044-560-807
Manufacturer:EDAC
Manufacturer Number:396-044-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-560-807

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector in sleek black. Designed for durable use, it boasts a housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy. With two rows and a total of 44 positions, this connector ensures a secure and efficient link between boards. The compact pitch of .125 inches and row spacing of .2 inches make for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it guarantees reliability even in harsh environments. Its straight mount orientation further streamlines installation, making it an essential component for any electronics project.