396-044-560-812

Heilind Number:EDA396-044-560-812
Manufacturer:EDAC
Manufacturer Number:396-044-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-560-812

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for optimal functionality, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a maximum amperage of 3A, it guarantees reliable power transmission. The two-row design, complete with 44 positions, offers seamless connectivity in a compact space, while the copper alloy contact material ensures superior conductivity. Boasting a pitch of .125in and row spacing of .2in, this connector allows for precise board-to-board connections. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Trust in this essential component for seamless and efficient PCB integration.