396-045-520-104

Heilind Number:EDA396-045-520-104
Manufacturer:EDAC
Manufacturer Number:396-045-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-045-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-045-520-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 45 positions, offering efficient signal transmission in compact spaces. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability in a wide operating temperature range from -40 to 105°C. The contact material, Copper Alloy, guarantees excellent conductivity, while the black housing adds a sleek finish to your assembly. With a pitch and row spacing of .125 and .2 inches respectively, this connector enables precise alignment on your board. Its straight mount orientation further simplifies installation, making it ideal for various electronic applications. Elevate your connectivity solutions with this essential component for seamless data transfer.