396-045-520-158

Heilind Number:EDA396-045-520-158
Manufacturer:EDAC
Manufacturer Number:396-045-520-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-045-520-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-045-520-158

Detailed Description

Enhance connectivity on your circuit boards with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek Black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row layout and 45 positions, it offers ample connectivity options for your projects. The Copper Alloy contacts ensure reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB setup with this essential component.