396-045-520-603

Heilind Number:EDA396-045-520-603
Manufacturer:EDAC
Manufacturer Number:396-045-520-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-045-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-045-520-603

Detailed Description

Enhance your printed circuit board connections with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a single row layout and 45 positions, it offers ample connectivity for your PCB needs. The contact material is a reliable Copper Alloy, guaranteeing efficient signal transmission. A pitch of .125 inches and row spacing of .2 inches facilitate easy installation on your board. Operating smoothly in a temperature range from -40 to 105°C, this connector is suitable for a wide range of environments. Whether you're a professional in the field or a hobbyist, this connector is a must-have for your electronic projects. Add it to your toolkit today and experience seamless board-to-board connections like never before.