396-045-520-604

Heilind Number:EDA396-045-520-604
Manufacturer:EDAC
Manufacturer Number:396-045-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-045-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-045-520-604

Detailed Description

Enhance your electronic connections with this Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black exterior and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring long-lasting performance. With a single row configuration and a pitch of .125 inches, it offers reliable connectivity with a total of 45 positions. The contact material, Copper Alloy, guarantees efficient signal transmission. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your PCB setup with this essential component, perfect for Board To Board connections.