396-045-520-678

Heilind Number:EDA396-045-520-678
Manufacturer:EDAC
Manufacturer Number:396-045-520-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-045-520-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-045-520-678

Detailed Description

Enhance connectivity on your PCB with this sleek black Card Edge Connector. Designed for seamless integration, it features a single row layout with 45 positions, ensuring optimal performance in your electronic setups. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material ensures reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise connections are assured. Its straight mount orientation allows for easy installation, even in compact spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronic industry. Trust in its quality and efficiency to streamline your connectivity needs.