396-045-521-108

Heilind Number:EDA396-045-521-108
Manufacturer:EDAC
Manufacturer Number:396-045-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-045-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-045-521-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for high performance, it offers a seamless amperage of 3 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety. With a single row design and 45 positions, it facilitates efficient board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .125" pitch and .2" row spacing provide precise alignments. Perfect for straight mount orientations, it functions flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential connector for seamless and secure electronic connections.