396-045-521-158

Heilind Number:EDA396-045-521-158
Manufacturer:EDAC
Manufacturer Number:396-045-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-045-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-045-521-158

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish, complemented by a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration and 45 positions, it offers seamless integration for your circuitry. The contact material, made of Copper Alloy, ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in challenging environments. Trust in this essential component to streamline your connections and maximize the potential of your electronic systems.