396-045-521-602

Heilind Number:EDA396-045-521-602
Manufacturer:EDAC
Manufacturer Number:396-045-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-045-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-045-521-602

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring sturdy and reliable operation. With a single row of 45 positions and a pitch of .125 inches, it offers ample space for your connections. The contact material, crafted from durable Copper Alloy, guarantees excellent conductivity. Its straight mount orientation and compact row spacing of .2 inches make it easy to install and optimize board space efficiency. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications, meeting your connectivity needs with precision and durability.