396-045-521-604

Heilind Number:EDA396-045-521-604
Manufacturer:EDAC
Manufacturer Number:396-045-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-045-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-045-521-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a total of 45 positions, it offers ample space for your connections. The contact material is crafted from Copper Alloy, guaranteeing optimal conductivity. At a pitch of .125 inches and a row spacing of .2 inches, it allows for precise and efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Whether for professional or personal use, it is a versatile solution for all your board-to-board PCB connection needs. Upgrade your electronic systems with this essential component.