396-045-521-608

Heilind Number:EDA396-045-521-608
Manufacturer:EDAC
Manufacturer Number:396-045-521-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-045-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-045-521-608

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless integration on your PCB, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Its 45 copper alloy contact positions, organized in a single row with a pitch of .125 inches and row spacing of .2 inches, offer reliable and efficient transmission. With a low amperage rating of 3 A, it's perfect for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees stable performance even in challenging environments. Its straight mount orientation facilitates easy installation, making it a convenient choice for your connectivity needs. Upgrade your setup with this essential component, ideal for demanding industrial and commercial settings.