396-045-521-612

Heilind Number:EDA396-045-521-612
Manufacturer:EDAC
Manufacturer Number:396-045-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-045-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-045-521-612

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. Designed for seamless integration, this connector boasts a high amperage of 3 A, ensuring reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in demanding environments. With a single row configuration and 45 positions, precise and efficient connections are easily achieved. The contact material, Copper Alloy, further enhances conductivity, while a pitch of .125 in and row spacing of .2 in offer optimal signal transmission. Enjoy effortless installation with the straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure board-to-board connectivity. Elevate your design with this essential component.