396-045-521-658

Heilind Number:EDA396-045-521-658
Manufacturer:EDAC
Manufacturer Number:396-045-521-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-045-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-045-521-658

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 45 positions, it offers seamless integration for your electronic projects. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Perfect for a wide range of applications, this connector is built to withstand harsh environments with an operating temperature range of -40 to 105°C. Elevate your PCB design with this essential component.