396-045-522-103

Heilind Number:EDA396-045-522-103
Manufacturer:EDAC
Manufacturer Number:396-045-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-045-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-045-522-103

Detailed Description

Enhance your PCB connectivity with our meticulously crafted Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a single row layout with 45 positions, ensuring seamless integration into your circuit board. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliability in all applications. With a pitch of .125 inches and a row spacing of .2 inches, it offers precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse environments. Trust in our connector to deliver exceptional performance, making it an essential component in your electronic setups. Elevate your connectivity game with this top-notch solution.