396-045-522-104

Heilind Number:EDA396-045-522-104
Manufacturer:EDAC
Manufacturer Number:396-045-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-045-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-045-522-104

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector, designed for seamless integration in a variety of electronic applications. Boasting a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector guarantees both durability and safety. With a single row layout and 45 positions, it offers ample room for secure connections. The contact material, crafted from high-quality Copper Alloy, ensures reliable conductivity. Featuring a pitch of .125 inches and a row spacing of .2 inches, it allows for precise and efficient board-to-board linking. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Upgrade your setup with this essential component for seamless and efficient connectivity.