396-045-522-158

Heilind Number:EDA396-045-522-158
Manufacturer:EDAC
Manufacturer Number:396-045-522-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-045-522-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-045-522-158

Detailed Description

Enhance connectivity within your devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, it boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a total of 45 positions, it offers ample space for power and data transmission. Crafted with precision, the contact material is a reliable Copper Alloy, guaranteeing secure and efficient connections. Its .125-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures a tidy setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in electronics and beyond. Upgrade your connectivity solutions with this essential component.