396-045-522-602

Heilind Number:EDA396-045-522-602
Manufacturer:EDAC
Manufacturer Number:396-045-522-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-045-522-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-045-522-602

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector, designed for seamless integration into your electronic projects. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in demanding environments. Featuring a single row design with 45 positions, this connector offers ample connectivity options for your circuitry. The Copper Alloy contacts guarantee efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a hobbyist or a professional, this black connector is a must-have component for your PCB assembly needs. Elevate your connectivity game with this high-quality solution.