396-045-522-604

Heilind Number:EDA396-045-522-604
Manufacturer:EDAC
Manufacturer Number:396-045-522-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-045-522-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-045-522-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted with precision, it features 45 positions in a single row, ensuring seamless data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable and secure connections, even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, it offers efficient signal transmission. Designed for straight mounting orientation, it's easy to integrate into your electronic setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronic industry. Upgrade your connectivity solutions with this essential component.