396-045-522-612

Heilind Number:EDA396-045-522-612
Manufacturer:EDAC
Manufacturer Number:396-045-522-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-045-522-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-045-522-612

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Its sleek black finish adds a professional touch, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in any environment. With a single row configuration and 45 positions, this connector offers ample connectivity options. Crafted with high-quality Copper Alloy contacts, it guarantees efficient power transfer with a maximum amperage of 3 A. The precise .125-inch pitch and .2-inch row spacing allow for easy mating with compatible components. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.