396-045-526-101

Heilind Number:EDA396-045-526-101
Manufacturer:EDAC
Manufacturer Number:396-045-526-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-045-526-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-045-526-101

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a high amperage of 3 A and is crafted with durable UL 94V-0 Thermoplastic Polyester housing material. The single-row design, featuring 45 positions with a pitch of .125 inches, ensures seamless integration on PCBs. Made with top-quality Copper Alloy contacts, it guarantees reliable signal transmission. With a straight mount orientation and wide operating temperature range of -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.