396-045-526-107

Heilind Number:EDA396-045-526-107
Manufacturer:EDAC
Manufacturer Number:396-045-526-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-045-526-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-045-526-107

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into any setup with a single row configuration and 45 positions. The robust housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability while the copper alloy contacts guarantee reliable performance. With a pitch of .125 inches and row spacing of .2 inches, precise connections are effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether it's for prototypes or mass production, this connector is a pivotal component for seamless board-to-board PCB connections. Elevate your connectivity solutions with this essential piece.