396-045-526-108

Heilind Number:EDA396-045-526-108
Manufacturer:EDAC
Manufacturer Number:396-045-526-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-045-526-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-045-526-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row featuring 45 positions, it offers ample space for your connections. The contact material, Copper Alloy, guarantees reliable conductivity. At a pitch of .125 inches and row spacing of .2 inches, it allows for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Perfect for board-to-board applications, this connector ensures efficient and secure data transfer. Upgrade your setup with this essential component.