396-045-526-112

Heilind Number:EDA396-045-526-112
Manufacturer:EDAC
Manufacturer Number:396-045-526-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-045-526-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-045-526-112

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With one row and 45 positions, it offers ample versatility for your projects. Constructed with copper alloy contact material, it ensures reliable conductivity. The .125 inch pitch and .2 inch row spacing make for easy installation, while the straight mount orientation accommodates various setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Explore our range of PCB connectors for more options that meet your requirements.