396-045-526-158

Heilind Number:EDA396-045-526-158
Manufacturer:EDAC
Manufacturer Number:396-045-526-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-045-526-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-045-526-158

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout, it offers seamless integration with a pitch of .125 inches and row spacing of .2 inches. The 45 copper alloy contact positions ensure reliable data and power transmission. Perfect for straight mounting orientation, it thrives in harsh environments with an operating temperature range of -40 to 105°C. Elevate your PCB setup with this essential component.