396-045-526-608

Heilind Number:EDA396-045-526-608
Manufacturer:EDAC
Manufacturer Number:396-045-526-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-045-526-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-045-526-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transmission. Designed for optimal performance, this connector features a single row layout with 45 positions, ensuring efficient signal transfer. The black UL 94V-0 Thermoplastic Polyester housing not only guarantees durability but also complies with safety standards. Crafted with precision, the contact material of Copper Alloy offers reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, it allows for easy integration within your circuitry. Whether for industrial or commercial applications, its straight mount orientation offers versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your devices with this essential connector, a must-have in any PCB assembly toolkit.