396-045-526-612

Heilind Number:EDA396-045-526-612
Manufacturer:EDAC
Manufacturer Number:396-045-526-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-045-526-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-045-526-612

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless PCB integration. Designed for efficiency and durability, this black connector features a single row with 45 positions, allowing for high-density connections. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in demanding environments with an operating temperature range of -40 to 105 °C. Crafted from Copper Alloy, the contact material guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, making it ideal for a variety of applications in the electronics industry. Trust in this essential connector to streamline your board-to-board connections with ease.