396-045-526-678

Heilind Number:EDA396-045-526-678
Manufacturer:EDAC
Manufacturer Number:396-045-526-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-045-526-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-045-526-678

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 45 positions, it offers seamless integration onto your board. The contact material, crafted from Copper Alloy, guarantees efficient power transmission, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Its straight mount orientation simplifies installation, and an operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Upgrade your setup with this essential connector, perfect for a wide range of applications.