396-045-540-102

Heilind Number:EDA396-045-540-102
Manufacturer:EDAC
Manufacturer Number:396-045-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-045-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-045-540-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 45 positions, this connector offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. The .125-inch pitch and .2-inch row spacing provide efficient signal routing. Install with ease thanks to the straight mount orientation. Elevate your PCB assembly with this essential connector.