396-045-540-103

Heilind Number:EDA396-045-540-103
Manufacturer:EDAC
Manufacturer Number:396-045-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-045-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-045-540-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it guarantees both reliability and style. With a single row design and a pitch of .125 inches, this connector offers seamless integration on your board. Its copper alloy contact material ensures optimal conductivity, while its 3A amperage rating supports efficient power transmission. Boasting 45 positions and a row spacing of .2 inches, it provides ample room for your connections. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice. Upgrade your setup with this essential component.