396-045-540-104

Heilind Number:EDA396-045-540-104
Manufacturer:EDAC
Manufacturer Number:396-045-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-045-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-045-540-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features a sleek black housing constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 45 positions, it offers efficient space utilization on your board. Crafted with copper alloy contacts, it guarantees reliable and precise signal transmission. The .125-inch pitch and .2-inch row spacing enable seamless mating with compatible devices. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Trust in this connector for optimal performance in your electronic projects.